Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Vibrating

C

Motor, Vibrating, 1.3V@80MA, 9500RPM, 1.1-1.6VDC, 1 Inch LEADS(2)

View Z4KL2A0030001: 1.3VDC Vibrating Motor

Z4KL2A0030001: 1.3VDC Vibrating Motor

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2150731
Manufacturer   JAMECO RELIAPRO
Manufacturer no. Z4KL2A0030001
  RoHS compliant
Catalog 142 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
  • Availability: Ship  today  

 Add to cart

1.3VDC Vibrating Motor


Features:

  • Operating voltage: 1.1-1.6VDC
  • Rated voltage: 1.3VDC
  • Rated speed: 8500 rpm
  • Clockwise rotation
  • Connection: Two 1-inch leads

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)1.3
    Operating Current (mA)80
    Operating Range (VDC)1.10 - 1.60
    Rated RPM@VDC9500 @ 1.3
    Specification Value
    Lead Length (inch)1
    Motor Size (Diameter x Length) (inch)0.16 x 0.43
    Shaft Size (Diameter x Length) (inch)0.18 x 0.14


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Vibrating Motor 3 Volt DC 60 mA

    Buy Now  $3.95


    MOTOR,VIBRATING,1.3VDC@62mA,7000RPM@1.3VDC,.83 INCH LEADS

    Buy Now  $3.95


    9000 RPM Vibrating Shaftless Motor

    Buy Now  $3.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.