Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, TTL >> 74F Series (SMD)

IC, N74F3037D, 512, Quad 2 in NAN D Trans Line Drvr

View N74F3037D,512: 74F Fast Quad 2 Input Nand 30 Ohm Line Driver (Ttl Logic)

N74F3037D,512: 74F Fast Quad 2 Input Nand 30 Ohm Line Driver (Ttl Logic)


Image is representative only
Philips Semi
Jameco Part no. 1318301
Manufacturer PHILIPS SEMI
Manufacturer no. N74F3037D,512
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.59

# of Unit Price
5+ $1.59
25+ $1.40
50+ $1.26
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

FAST QUAD 2-INPUT NAND 30 OHM LINE DRIVER


IC,N74F3037D,512,QUAD 2-IN NAN
D TRANS LINE DRVR

Report a problem
Suggest a product
Specification Value
Propagation Delay (tpd) (ns)5
JESD-30 CodeR-PDSO-G16
Number of Terminals16
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Family74F
Specification Value
Terminal PositionDUAL
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
TypeNAND
Number of Inputs2
Number of Functions4
Additional Feature30 OHM LINE DRIVER
Supply Voltage-Nom (Vsup) (V)5
TechnologyTTL
Temperature GradeCOMMERCIAL


Report a problem
Suggest a product

RELATED PRODUCTS

IC,74F04,DIP-14,HEX INVERTER

Buy Now  $0.35


IC,74F74,DIP-14,DUAL D-TYPE FLIP-FLOP

Buy Now  $0.39


IC,74F08,DIP-14,QUAD 2-INPUT AND GATE

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.