IC,N74F3037D,512,QUAD 2-IN NAN
D TRANS LINE DRVR

1318301

$1.59 ea


  • Part no.: 1318301
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: N74F3037D,512
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.59
25+ $1.40
50+ $1.27
NOTE:
  • Order in multiples of 5
NAND Gate 4-Element 2 Input Bipolar 16-Pin SO


IC,N74F3037D,512,QUAD 2-IN NAN
D TRANS LINE DRVR

Report a problem
Suggest a product
Specification Value
Family74F
TypeNAND
Number of Functions4
Supply Voltage-Nom (Vsup) (V)5
TechnologyTTL
Temperature GradeCOMMERCIAL
Propagation Delay (tpd) (ns)5
JESD-30 CodeR-PDSO-G16
Number of Terminals16
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Number of Inputs2
Additional Feature30 OHM LINE DRIVER


Report a problem
Suggest a product