Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC139D, 653, Dual 2-4 Line Decoder/Demux

View 74HC139D,653: HC Dual 2 to-4 Line Decoder/Demultiplexer (Cmo Logic)

74HC139D,653: HC Dual 2 to-4 Line Decoder/Demultiplexer (Cmo Logic)


Image is representative only
Philips Semi
Jameco Part no. 1318643
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC139D,653
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
2500+ $0.19
12500+ $0.16
25000+ $0.15
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  3 Days ARO 

 Add to cart

DUAL 2-TO-4 LINE DECODER/DEMULTIPLEXER


IC,74HC139D,653,DUAL 2-4 LINE
DECODER/DEMUX

Report a problem
Suggest a product
Specification Value
Logic FunctionDecoder/Demultiplexer
Number of Input Enables per Element1
Demultiplexing Capability1-of-4
Moisture Sensitivity Level1
FamilyHC
Lead FinishMatte Tin
MountingSurface Mount
PackagingTape & Reel
Supplier PackageSOP
Maximum Processing Temperature250
Maximum Propagation Delay Time @ Maximum CL145@2V|29@4.5V|25@6V ns
Maximum Quiescent Current0.008 mA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Specification Value
Operating Temperature-40 to 125 C
Pin Count16
Number of Elements per ChipDual
Propagation Delay Test Condition50 pF
Maximum High Level Output Current-7.8 mA
Maximum Low Level Output Current7.8 mA
Number of Output Enables per Element0
PolarityInverting
Number of Element Inputs2
Package16SOP
Number of Element Outputs4
Typical Operating Supply Voltage5 V
Screening LevelExtended Industrial


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.