Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC240D, 653, Octal 3 State Buffer INV

View 74HC240D,653: HC Series Dual 4 Bit Driver Inverted Output PDSO20

74HC240D,653: HC Series Dual 4 Bit Driver Inverted Output PDSO20


Image is representative only
Philips Semi
Jameco Part no. 1318871
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC240D,653
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
2000+ $0.35
10000+ $0.27
20000+ $0.25
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

HC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20

Report a problem
Suggest a product
Specification Value
Logic FunctionBuffer/Line Driver
Moisture Sensitivity Level1
FamilyHC
Type3-State
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingTape & Reel
Supplier PackageSOIC
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL100@2V|20@4.5V|17@6V ns
Maximum Quiescent Current8 uA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Specification Value
Pin Count20
Number of Elements per ChipDual
Propagation Delay Test Condition50 pF
Maximum High Level Output Current-7.8 mA
Maximum Low Level Output Current7.8 mA
PolarityInverting
Package20SOIC
Bus HoldNo
Typical Operating Supply Voltage5 V
Input Signal TypeSingle-Ended
Number of Inputs per Chip8
Number of Outputs per Chip8
Number of Input Enables per Chip0
Number of Output Enables per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.