IC,74HCT139D,653,DUAL 2-4 LINE
DECODER/DEMULTI

1319620

$0.25 ea


  • Part no.: 1319620
  • Manufacturer: Philips Semiconductor
  • Manufacturer no.: 74HCT139D,653
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2500+ $0.25
12500+ $0.18
25000+ $0.16
NOTE:
  • Order in multiples of 2,500
Decoder Demultiplexer Dual 2-to-4 16-Pin SO T R


IC,74HCT139D,653,DUAL 2-4 LINE
DECODER/DEMULTI

Report a problem
Suggest a product
Specification Value
Logic FunctionDecoder/Demultiplexer
FamilyHCT
Pin Count16
Package16SOP
Typical Operating Supply Voltage5 V
Lead FinishMatte Tin
Maximum Processing Temperature250
MountingSurface Mount
PackagingTape & Reel
Supplier PackageSOP
Maximum Propagation Delay Time @ Maximum CL[email protected] ns
Maximum Quiescent Current0.008 mA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage4.5
Operating Temperature-40 to 125 C
Number of Elements per ChipDual
Maximum Low Level Output Current6 mA
Propagation Delay Test Condition50 pF
Maximum High Level Output Current-6 mA
PolarityInverting
Screening LevelExtended Industrial
Number of Output Enables per Element0
Number of Element Inputs2
Number of Element Outputs4
Number of Input Enables per Element1
Demultiplexing Capability1-of-4
Moisture Sensitivity Level1


Report a problem
Suggest a product