Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HCT Series (SMD)

IC, 74HCT139D, 653, Dual 2-4 Line Decoder/Demulti

View 74HCT139D,653: HCT Dual 2 to-4 Line Decoder/Demultiplexer (Cmo Logic)

74HCT139D,653: HCT Dual 2 to-4 Line Decoder/Demultiplexer (Cmo Logic)


Image is representative only
Philips Semi
Jameco Part no. 1319620
Manufacturer PHILIPS SEMI
Manufacturer no. 74HCT139D,653
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
2500+ $0.19
12500+ $0.17
25000+ $0.16
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  11 Wks ARO 

 Add to cart

DUAL 2-TO-4 LINE DECODER/DEMULTIPLEXER


IC,74HCT139D,653,DUAL 2-4 LINE
DECODER/DEMULTI

Report a problem
Suggest a product
Specification Value
Logic FunctionDecoder/Demultiplexer
Demultiplexing Capability1-of-4
Moisture Sensitivity Level1
FamilyHCT
Lead FinishMatte Tin
Maximum Processing Temperature250
MountingSurface Mount
PackagingTape & Reel
Supplier PackageSOP
Maximum Propagation Delay Time @ Maximum CL34@4.5V ns
Maximum Quiescent Current0.008 mA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage4.5
Operating Temperature-40 to 125 C
Specification Value
Number of Elements per ChipDual
Pin Count16
Maximum Low Level Output Current6 mA
Propagation Delay Test Condition50 pF
Maximum High Level Output Current-6 mA
PolarityInverting
Package16SOP
Screening LevelExtended Industrial
Number of Output Enables per Element0
Typical Operating Supply Voltage5 V
Number of Element Inputs2
Number of Element Outputs4
Number of Input Enables per Element1


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


3-TO-8 DECODER/DEMULTIPLEXER DIP-16

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.