Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74LVC Series (SMD)

IC, 74LVC08AD, 118, Quad 2 Input and Gate

View 74LVC08AD,118: Quad 2 Input and Gate (74LVC Series (SMD) )

74LVC08AD,118: Quad 2 Input and Gate (74LVC Series (SMD) )


Image is representative only
Philips Semi
Jameco Part no. 1320436
Manufacturer PHILIPS SEMI
Manufacturer no. 74LVC08AD,118
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.15

# of Unit Price
2500+ $0.15
12500+ $0.12
25000+ $0.11
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  4 Days ARO 

 Add to cart

QUAD 2-INPUT AND GATE


IC,74LVC08AD,118,QUAD 2-INPUT
AND GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionAND
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage3.6
Minimum Operating Supply Voltage1.2
MountingSurface Mount
PackagingTape & Reel
Supplier PackageSOP
Maximum Processing Temperature260
Operating Temperature-40 to 125 C
Specification Value
Maximum Propagation Delay Time @ Maximum CL2.5@2.7V|2.1@3.3V ns
Lead FinishNickel/Palladium/Gold
Pin Count14
Maximum Quiescent Current10 uA
Package14SOP
Number of Output Enables per Element0
Number of Selection Inputs per Element0
Typical Quiescent Current0.1 uA


Report a problem
Suggest a product

RELATED PRODUCTS

Octal Bus Transceiver with 3-State Outputs DIP-24

Buy Now  $0.55


Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube

Buy Now  $0.59


Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube

Buy Now  $1.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.