Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 15 Volt 0.2 Amp 4 Pin 3+ Tab SC-73 Tape and Reel

View BFG591,115: GP BJT L Band Si NPN RF Small Signal Transistor (Bipolar)

BFG591,115: GP BJT L Band Si NPN RF Small Signal Transistor (Bipolar)


Image is representative only
Philips Semi
Jameco Part no. 1323362
Manufacturer PHILIPS SEMI
Manufacturer no. BFG591,115
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
1000+ $0.95
5000+ $0.85
10000+ $0.76
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  5 Days ARO 

 Add to cart

L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyBFG591
Maximum Collector Emitter Voltage15V
Maximum Emitter Base Voltage3V
Minimum DC Current Gain60@70mA@8V
Maximum Operating Frequency7000MHz(Typ)
Maximum DC Collector Current0.2A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
TypeNPN
Pin_Count4
Specification Value
Supplier_PackageSC-73
Product Width3.7mm(Max)
Product Height1.7mm(Max)
Product Length6.7mm(Max)
Product TypeGP BJT
CategoryBipolar RF
ConfigurationSingle Dual Emitter
Maximum Power Dissipation2000mW
Maximum Collector Base Voltage20V
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.