Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar (SMD)

BFR93A, 215, TAPE7 Tns-Rfss

View BFR93A,215: NPN 6 GHZ Wideband Transistor (Bipolar (SMD) )

BFR93A,215: NPN 6 GHZ Wideband Transistor (Bipolar (SMD) )


Image is representative only
Philips Semi
Jameco Part no. 1323637
Manufacturer PHILIPS SEMI
Manufacturer no. BFR93A,215
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.15

# of Unit Price
3000+ $0.15
15000+ $0.14
30000+ $0.13
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

Specification Value
Supplier PackageSST
Minimum DC Current Gain40@30mA@5V
Maximum Emitter Base Voltage2 V
Maximum DC Collector Current0.035
Maximum Collector Base Voltage15 V
Maximum Operating Frequency6000(Typ) MHz
Specification Value
Transistor PolarityNPN
Collector-emitter Voltage-Max (V)12
PackagingTape & Reel
Pin Count3


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.