Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.8 Volt 0.3A 8 Pin Msop Tape and Reel

View LP3982IMM-1.8/NOPB: LP3982 Micropower Ultra Low-Dropout Low-Noise

LP3982IMM-1.8/NOPB: LP3982 Micropower Ultra Low-Dropout Low-Noise

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1333771
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP3982IMM-1.8/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
1000+ $0.49
5000+ $0.41
10000+ $0.37
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  5 Days ARO 

 Add to cart

MICROPOWER, ULTRA LOW-DROPOUT, LOW-NOISE, 300 MILLIAMP CMOS REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLP3982
Maximum Dropout Voltage @ Current0.22V@200mA
Minimum Input Voltage2.5V
Maximum Input Voltage6V
Output Voltage1.8V
Maximum Output Current0.3A
Number of Outputs1
Typical Quiescent Current0.09mA
TypeLinear
Junction to Ambient223C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Specification Value
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
PolarityPositive
Product Height0.86mm
Product Length3mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy2%
FunctionLDO
Line Regulation0.01%/V(Typ)
Load Regulation0.002%/mA(Typ)
Typical Dropout Voltage @ Current0.0004V@1mA|0.08V@200mA|0.12V@300mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.