Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lamps >> Incandescent

T 3 ¼ Miniature Bayonet Base Incandescent Lamp

View 44: T3 ¼ Miniature Bayonet Base Incandescent Lamp

44: T3 ¼ Miniature Bayonet Base Incandescent Lamp

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 209411
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 44
Catalog 131 , page 30
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

T3 ¼ Miniature Bayonet Base Incandescent Lamp


Features:

  • Size: T3 1/4
  • Voltage: 6.3V
  • Current: 0.25A
  • Industry lamp number 44

    Report a problem
    Suggest a product
  • Specification Value
    Additional Feature2T3 1/4 miniature bayonet
    RF/Microwave Attenuator TypeFIXED
    Input Power-Max (CW) (W)5
    Voltage (V)6.3
    Specification Value
    Operating Frequency-Max (MHz)18000
    Operating Frequency-Min (MHz)0
    MSCP (Mean Spherical Candle Power)0.9


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LAMP,#7382,INCANDESCENT,T-1-3/4,14.00V,.080A,.300MSCP

    Buy Now  $0.65


    14V T-1 3/4 Incandescent Lamp 80mA

    Buy Now  $0.49


    T 3 ¼ Miniature Bayonet Base Incandescent Lamp 6.3 Volt

    Buy Now  $0.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.