2.2A 5V Positive Voltage Regulator TO-220

$0.49 ea


  • Part no.: 876248
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: MC7805CTG
  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
1000+ $0.19

2.2A 5V Positive Voltage Regulator

These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 2% and 4% Tolerance
  • Available in Surface Mount D, 2PAK-3, DPAK-3 and Standard 3-Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC7805
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current2.2A (peak)
    Maximum Quiescent Current6.5mA
    Number of Outputs1
    Typical Quiescent Current3.2mA
    TypeLinear
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.82mm(Max)
    Supplier_PackageTO-220
    PolarityPositive
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeLinear Regulator
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation20mV
    Load Regulation25mV
    Typical Dropout Voltage @ Current2V@1A


    Report a problem
    Suggest a product