OP Amp Single General Purpose ±22 Volt 8-Pin Plastic Dip Tube

$2.75 ea


  • Part no.: 1357116
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: OPA177FP
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.75
10+ $2.45
100+ $2.25
OP Amp Single General Purpose ±22 Volt 8-Pin PDIP


IC,OPA177FP,PRECISION OP AMP <
AZ

Report a problem
Suggest a product
Specification Value
FamilyOPA177
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.002uA@±15V
Maximum Input Offset Voltage0.025mV@±15V
TypeGeneral Purpose Amplifier
Maximum Supply Current2mA@±15V
Minimum CMRR130dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain141.58dB
TechnologyBipolar
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeLow Offset Voltage Amplifier
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product