Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±22 Volt 8 Pin Plastic DIP Tube

View OPA177FP: Schottky Diode SC-59 400MW 40V Common Cathode Rohs 3K

OPA177FP: Schottky Diode SC-59 400MW 40V Common Cathode Rohs 3K

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1357116
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. OPA177FP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.45
100+ $2.25
  • Availability:Ship  2 Days ARO 

 Add to cart

SCHOTTKY DIODE SC-59 400MW 40V COMMON CATHODE ROHS 3K


IC,OPA177FP,PRECISION OP AMP <
AZ

Report a problem
Suggest a product
Specification Value
FamilyOPA177
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.002uA@±15V
Maximum Input Offset Voltage0.025mV@±15V
TypeGeneral Purpose Amplifier
Maximum Supply Current2mA@±15V
Minimum CMRR130dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain141.58dB
TechnologyBipolar
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeLow Offset Voltage Amplifier
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.