Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 2 Channel Delta-Sigma 24 Bit 16 Pin Qsop Tube

View PCM1741E: Serial Input Loading 24 Bit DAC PDSO16

PCM1741E: Serial Input Loading 24 Bit DAC PDSO16


Image is representative only
Texas Instruments
Jameco Part no. 1363356
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. PCM1741E
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.19

# of Unit Price
1+ $6.19
10+ $5.69
100+ $5.19
  • Availability:Ship  3 Days ARO 

 Add to cart

SERIAL INPUT LOADING, 24-BIT DAC, PDSO16


IC,PCM1741E,STEREO AUDIO D/A C
ONVERTER

Report a problem
Suggest a product
Specification Value
FamilyPCM1741
Number of Outputs per Chip2
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.6V
Integral Nonlinearity Error±0.5dB(Typ)
ArchitectureDelta-Sigma
Signal to Noise Ratio98dB(Typ)
Digital Interface TypeSerial (3-Wire)
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Specification Value
Pin_Count16
Supplier_PackageQSOP
Converter TypeAudio
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDAC
Resolution24Bit
Output PolarityBipolar
Output TypeVoltage
Conversion Rate96KSPS
Full Scale Error±6%FSR
Number of DAC Channels2


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.