Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 2 Channel Delta-Sigma 24 Bit 28 Pin Ssop Tube

View PCM1792ADB: DAC 24 Bit 192 Khz Sampling Advanced Segment

PCM1792ADB: DAC 24 Bit 192 Khz Sampling Advanced Segment


Image is representative only
Texas Instruments
Jameco Part no. 1363612
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. PCM1792ADB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.05

# of Unit Price
1+ $16.05
10+ $14.75
100+ $13.39
  • Availability:Ship  3 Days ARO 

 Add to cart

24-BIT, 192-KHZ SAMPLING, ADVANCED SEGMENT, AUDIO STEREO DIGITAL-TO-ANALOG CONVERTER

Report a problem
Suggest a product
Specification Value
FamilyPCM1792
Number of Outputs per Chip2
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1dB(Typ)
ArchitectureDelta-Sigma
Signal to Noise Ratio132dB(Typ)
Voltage ReferenceInternal
Digital Interface TypeSerial (3-Wire, 4-Wire, I2C, SPI)
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Specification Value
Pin_Count28
Supplier_PackageSSOP
Converter TypeAudio
Product Width5.3mm
Product Height1.95mm
Product Length10.2mm
Product TypeDAC
Resolution24Bit
Output PolarityBipolar
Output TypeCurrent
Conversion Rate192KSPS
Full Scale Error6%FSR
Number of DAC Channels2


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.