Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses, Resettable

Reset, 60V, 10A Imax, 0.3A Ihld, 0.6A Itrp, SMD, T/R, Hazmat

View SMD030F-2: 1.5A Power Factor Controller

SMD030F-2: 1.5A Power Factor Controller

View Larger Image
Image is representative only
Raychem/Tyco Electronics
Jameco Part no. 1369310
Manufacturer RAYCHEM/TYCO ELECTRONICS
Manufacturer no. SMD030F-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
2000+ $0.35
10000+ $0.30
20000+ $0.27
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

1.5 A POWER FACTOR CONTROLLER, 200 KHZ SWITCHING FREQ-MAX, PDSO16

Report a problem
Suggest a product
Specification Value
Product TypeRESETTABLE FUSE
PackagingTape & Reel
Screening LevelIndustrial
Rated AC Voltage (URac) (V)60
ApplicationsModems|Fax Machines|Phone Sets
Current Rating (IMAX) (A)10
Specification Value
Maximum Power Dissipation (W)1.5
Maximum Processing Temperature (Cel)260
Mounting FeatureSURFACE MOUNT
Additional FeatureModems|Fax Machines|Phone Sets


Report a problem
Suggest a product

RELATED PRODUCTS

FUSE,RESETTABLE,0.50A-H,1.00A-T,40A-M,60VDC

Buy Now  $0.59


FUSE,RESETTABLE,1.10A-H,2.20A-T,40A-M,60VDC

Buy Now  $0.59


FUSE,RESETTABLE, 1.60A-H,3.20A-T,40A-M,60VDC

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.