Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

SMD, 3.2X1.8MM, 2A, .01uf, 50V MAX, 0.5 MHZ, T/R

View ELK-E103FA: SMD 1 Function Data Line Filter (Inductors)

ELK-E103FA: SMD 1 Function Data Line Filter (Inductors)

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 1376430
Manufacturer PANASONIC CORP.
Manufacturer no. ELK-E103FA
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
2000+ $0.45
10000+ $0.38
20000+ $0.35
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  6 Days ARO 

 Add to cart

SMD, 1 FUNCTION, DATA LINE FILTER


SMD,3.2X1.8MM,2A,.01UF,50V
MAX,0.5 MHZ,T/R

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $1.09


Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.95


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.