Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual General Purpose ±15 Volt 30 Volt 8 Pin Plastic DIP Tube

View LM258AN: OP Amp Dual OP-Amp 4000 uV Offset-Max 1.1 MHz Band Width PDIP8

LM258AN: OP Amp Dual OP-Amp 4000 uV Offset-Max 1.1 MHz Band Width PDIP8


Image is representative only
ST Micro
Jameco Part no. 1390565
Manufacturer ST MICRO
Manufacturer no. LM258AN
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  8 Wks ARO 

 Add to cart

DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PDIP8

Report a problem
Suggest a product
Specification Value
FamilyLM258
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.05uA@5V
Maximum Input Offset Voltage3mV@5V
TypeGeneral Purpose Amplifier
Maximum Supply Current1.2mA@5V@-40C to 105C
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1.1MHz
Typical Input Noise Voltage Density55nV/rtHz@30V
Typical Slew Rate0.6V/us@15V
Specification Value
Typical Voltage Gain100dB
TechnologyBipolar
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width7.1mm(Max)
Manufacturer TypeLow Power Amplifier
Product Height3.3mm
Product Length9.8mm(Max)
Product TypeOP Amp
Number of Channels per Chip2
Power Supply TypeSingle|Dual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.