OP Amp Dual General Purpose ±15 Volt 30 Volt 8-Pin Plastic Dip Tube

1390565

$0.35 ea


  • Part no.: 1390565
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: LM258AN
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • • Order in multiples of 10
DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PDIP8

Report a problem
Suggest a product
Specification Value
FamilyLM258
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.05uA@5V
Maximum Input Offset Voltage3mV@5V
TypeGeneral Purpose Amplifier
Maximum Supply Current1.2mA@5V@-40C to 105C
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1.1MHz
Typical Input Noise Voltage Density55nV/rtHz@30V
Typical Slew Rate0.6V/us@15V
Typical Voltage Gain100dB
TechnologyBipolar
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width7.1mm(Max)
Manufacturer TypeLow Power Amplifier
Product Height3.3mm
Product Length9.8mm(Max)
Product TypeOP Amp
Number of Channels per Chip2
Power Supply TypeSingle|Dual


Report a problem
Suggest a product