Transistor 2N3906 Pnpsil General Purpose TO-92

$0.12 ea


  • Part no.: 178618
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 2N3906(FSC)
  • RoHS Compliant
Pricing
# of units Price
10+ $0.12
100+ $0.099
500+ $0.075
1000+ $0.059
NOTE:
  • Order in multiples of 10
TRANSISTOR, 2N3906, PNP GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N3906
TypePNP
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Maximum Collector Base Voltage40V
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V
Maximum Operating Frequency250MHz(Min)
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width3.93mm(Max)
Product Height4.7mm(Max)
Product Length4.7mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product