MCU 8-Bit/16-Bit FX2LP EPROM 3.3 Volt 56-Pin VFBGA

1413077

$23.25 ea


  • Part no.: 1413077
  • Manufacturer: CYPRESS
  • Manufacturer no.: CY7C68013A-56BAXC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.25
10+ $21.39
100+ $20.15
MCU 8-bit FX2LP 8051 CISC ROMLess 3.3 Volt 56-Pin FBGA


IC,CY7C68013A-56BAXC


Report a problem
Suggest a product
Specification Value
FamilyCY7C68013A
Family NameFX2LP
Device Core8051
Data Bus Width8Bit|16Bit
Maximum Clock Rate48MHz
Maximum Expanded Memory Size64KB
Maximum Speed48MHz
Number of Programmable I/Os24
Number of Timers3
Program Memory TypeEPROM
RAM Size16KB
Interface TypeI2C/USART/USB
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count56
Supplier_PackageVFBGA
Product Width5mm
Product Height0.74mm(Max)
Product Length5mm
Product TypeMicrocontroller


Report a problem
Suggest a product