Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit/16 Bit FX2LP Eprom 3.3 Volt 56 Pin Vfbga

View CY7C68013A-56BAXC: Ez-USB FX2LP USB Microcontroller 16K RAM 24 Programmable I/O

CY7C68013A-56BAXC: Ez-USB FX2LP USB Microcontroller 16K RAM 24 Programmable I/O


Image is representative only
Cypress
Jameco Part no. 1413077
Manufacturer CYPRESS
Manufacturer no. CY7C68013A-56BAXC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$23.15

# of Unit Price
1+ $23.15
10+ $21.29
100+ $20.05
  • Availability:Ship  6 Days ARO 

 Add to cart

EZ-USB FX2LP? USB MICROCONTROLLER, 16K RAM, 24 PROGRAMMABLE I/O, VFBGA-56

Report a problem
Suggest a product
Specification Value
FamilyCY7C68013A
Number of Timers3
Program Memory TypeEPROM
RAM Size16KB
Interface TypeI2C/USART/USB
Family NameFX2LP
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Specification Value
Device Core8051
Pin_Count56
Supplier_PackageVFBGA
Product Width5mm
Product Height0.74mm(Max)
Product Length5mm
Product TypeMicrocontroller
Data Bus Width8Bit|16Bit
Maximum Clock Rate48MHz
Maximum Expanded Memory Size64KB
Maximum Speed48MHz
Number of Programmable I/Os24


Report a problem
Suggest a product

RELATED PRODUCTS

Atmel ATMega328 32kB Flash Microcontroller
Pre-loaded with Arduino Bootloader

Buy Now  $4.95


Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95


MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.