Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

Power Supply Bench Top Digital 50VDC@3A 150W

View HY5003: 150W Single Output Benchtop Power Supply

HY5003: 150W Single Output Benchtop Power Supply

View Larger Image
Image is representative only
Jameco Benchpro
Jameco Part no. 207706
Manufacturer   JAMECO BENCHPRO
Manufacturer no. HY5003
Catalog 151 , page 123
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$149.95

# of Unit Price
1+ $149.95
  • Availability: Ship  today  

 Add to cart

150W SINGLE OUTPUT BENCHTOP POWER SUPPLY

50Volts @ 3Amps


Features:
  • Input Voltage: 115VAC
  • 2 Digital, 4-digit LED displays
  • Protections: Short Circuit
  • Size: 5.4" x 6.2" x 11.5"
  • Weight: 13 lbs.


Report a problem
Suggest a product
Specification Value
Height (inches)6.5
Length (inches)11.5
Power (WATTS)150
Regular Output Voltage 1 (VOLTS)50
Specification Value
Type of DisplaysDigital LED
Weight (lbs.)13
Width (inches)5.4


Report a problem
Suggest a product

RELATED PRODUCTS

300W Dual Output Benchtop Power Supply
30V/5A 30V/5A

Buy Now  $299.95


Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

Buy Now  $319.95


195W Triple Output AC/DC Switching Benchtop Power Supply with Tracking Function

Buy Now  $324.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.