AC to DC Power Supply Triple Output 0 Volt To 30 Volt 5 Volt 12 Volt 3 Amp 1 Amp 1 Amp

$179.95 ea


  • Part no.: 197982
  • Manufacturer: Extech Electronics
  • Manufacturer no.: 382203
Pricing
# of units Price
1+ $179.95
5+ $162.95
Analog DC Power Supply, 115/220 VAC

With fixed 5V and 12V outputs

Features:
  • Triple Output: Adjustable 0-30V, 0-3A plus fixed 5V and 12V
  • 0-30V Adjustable Voltage Output
  • 0-3A Adjustable Current Output
  • Independent 5V and 12V Outputs Provide Power for TTL or CMOS Projects
  • Easy Snap Terminals for 5V and 12V Outputs
  • Overload and Short Circuit Protection
  • Constant Voltage or Current
  • Current Limiting Front Panel LED Indicator
  • Binding Post Terminals for Variable Supply
  • Complete with power cord


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product