Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington NPN 50 Volt 1.75 Amp 16 Pin Power Pdip

View ULN2068B: Darlington BJT Buf or INV Based Peripheral Driver PDIP16

ULN2068B: Darlington BJT Buf or INV Based Peripheral Driver PDIP16


Image is representative only
ST Micro
Jameco Part no. 1421077
Manufacturer ST MICRO
Manufacturer no. ULN2068B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 20
Pricing & Availability

$1.85

# of Unit Price
5+ $1.85
25+ $1.76
50+ $1.65
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

BUF OR INV BASED PERIPHERAL DRIVER, PDIP16

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyULN2068B
Number of Elements per Chip4
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count16
Supplier_PackagePower PDIP
Product Width7.1mm(Max)
TypeNPN
Specification Value
Product Height5.1mm(Max) - 0.51mm(Min)
Product Length20mm(Max)
Product TypeDarlington BJT
ConfigurationQuad
Maximum Collector Emitter Saturation Voltage1.1V@625uA@500mA|1.2V@935uA@750mA|1.3V@1.25mA@1A|1.4V@2mA@1.25A
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current1.75A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.