Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> UARTs

UART 1 Channel 5 Volt 28 Pin Plcc

View SCC2691AE1A28,602: UART Universal Asynchronous Receiver/Transmitter (UART)

SCC2691AE1A28,602: UART Universal Asynchronous Receiver/Transmitter (UART)


Image is representative only
Philips Semi
Jameco Part no. 1464632
Manufacturer PHILIPS SEMI
Manufacturer no. SCC2691AE1A28,602
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.09

# of Unit Price
2368+ $8.09
11840+ $7.69
23680+ $6.99
NOTE:
  • • Order in multiples of 2,368
  • Availability:Ship  11 Wks ARO 

 Add to cart

UNIVERSAL ASYNCHRONOUS RECEIVER/TRANSMITTER (UART)


IC,SCC2691AE1A28,602,CMOS UART
PLCC

Report a problem
Suggest a product
Specification Value
FamilySCC2691
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count28
Supplier_PackagePLCC
Product Width11.58mm(Max)
Maximum Data Rate0.1152MBd
Specification Value
Product Height3.68mm(Min)
Product Length11.58mm(Max)
Product TypeUART
Maximum Supply Current2.5mA
Number of Channels per Chip1
Receive FIFO9999
Transmit FIFO9999
Transmitter and Receiver FIFO CounterNo
Minimum Operating Supply Voltage4.5V


Report a problem
Suggest a product

RELATED PRODUCTS

UART 1 Channel 16 BYTE Fifo 3.3 Volt 5 Volt 40-Pin PDIP

Buy Now  $3.95


IC UART 6402 5V DIP 40

Buy Now  $6.95


IC,PC16550DN/NOPB,UART W/FIFO-

Buy Now  $6.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.