Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Motor / Motion Control

3 Phase Brushless DC Motor Controller 42 Volt 22 Pin 20 +2 Tab Power so Tube

View L6234PD: Brushless DC Motor Controller 5A PDSO20 (Interface)

L6234PD: Brushless DC Motor Controller 5A PDSO20 (Interface)


Image is representative only
ST Micro
Jameco Part no. 1470274
Manufacturer ST MICRO
Manufacturer no. L6234PD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.85

# of Unit Price
1+ $7.85
10+ $7.45
100+ $6.79
  • Availability:Ship  3 Days ARO 

 Add to cart

BRUSHLESS DC MOTOR CONTROLLER, 5 A, PDSO20


IC,L6234PD,3-PH MOTOR DRVR


Report a problem
Suggest a product
Specification Value
FamilyL6234
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingSurface Mount
PackagingTube
Pin_Count22
Supplier_PackagePowerSO
Product Width11.1mm(Max)
Product Height3.3mm(Max)
Specification Value
Product Length16mm(Max)
Product TypeMotion Motor Control
Type3-Phase Brushless DC Motor Controller
Minimum Operating Supply Voltage7V
Typical Operating Supply Voltage42V
Maximum Operating Supply Voltage52V
Minimum Operating Temperature-40°C


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Stepper Motor Controller 5 Volt 20-Pin Plastic DIP Tube

Buy Now  $8.95


DMOS Full Bridge Motor Driver 36 Volt 11-Pin (11+Tab) MULTIWATT Volt Tube

Buy Now  $7.49


IC,L6208N,DUAL STEP MTR DRIV <

Buy Now  $9.29

Copyright ©2002 - 2014 Jameco. All Rights Reserved.