High Speed Ir Emitter Diode 830 Nm

$0.99 ea


  • Part no.: 1471138
  • Manufacturer: Vishay Intertechnology
  • Manufacturer no.: TSHG8200
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

High Speed IR Emitter Diode,830 nm


  • Peak Wavelength: 830nm
  • Forward Current If(AV): 100mA
  • Rise Time: 20ns
  • Fall Time tf: 13ns
  • Radiant Intensity: 180mW/Sr
  • Viewing Angle: 10°
  • Forward Voltage VF Max: 1.5V
  • Diode Case Style: T-1 3/4 (5mm)
  • Package / Case: T-1 3/4
  • Power Dissipation Pd: 250mW
  • Supply Voltage Range: 1.5V
  • Wavelength Typ: 830nm

    Report a problem
    Suggest a product
  • Specification Value
    Peak Wavelength830nm
    Product Length5.8mm
    Lens AppearanceColorless Non Diffused
    CategoryIrLED
    Sub-CategoryTop Mount
    Number of LEDs1
    Dominant Wavelength830nm
    Maximum Operating Temperature85°C
    High BrightnessYes
    Intensity1600mW/sr
    Viewing Angle20°
    LED MaterialGaAlAs
    MountingThrough Hole
    TypeIrLED
    Lens Dimensions5x5x7.7mm
    Lens Shape TypeCircular
    Maximum Forward Current100mA
    Maximum Forward Voltage per Color2.3V(Typ)@1A
    Maximum Power Dissipation250mW
    FamilyTSHG8200
    Reverse Voltage5V
    Minimum Operating Temperature-40°C
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.8mm
    Product Height8.7mm
    Product TypeLED


    Report a problem
    Suggest a product