Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.00" (25mm)

Fan, 12VDC, 2.40CFM, 25X25X6, 90MA, Ball/Sleeve, 5.50 Inch Leads, Ul/Cul/Tuv

View AD0212MB-K50(S): Fan 12VDC 2.40CFM 25X25X6 90MA Ball/Sleeve 5.50 Inch Leads Ul/Cul/Tuv

AD0212MB-K50(S): Fan 12VDC 2.40CFM 25X25X6 90MA Ball/Sleeve 5.50 Inch Leads Ul/Cul/Tuv

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2095306
Manufacturer ADDA INC
Manufacturer no. AD0212MB-K50(S)
  RoHS compliant
Catalog 151 , page 85
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $10.49
100+ $9.95
  • Availability: Ship  today  

 Add to cart

COOLING FAN


Features:
  • Ball/Sleeve bearing
  • Rated voltage:12VDC
  • Current: 90mA
  • Air flow: 2.4 CFM
  • Noise: 26 dBA
  • Size: 25 x 25 x 6mm
  • Connection leads: 5.5" length
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)26
Connection (Leads)5.5" LEADS
Product TypeFan
Length (mm)25
Width (mm)25
Height (mm)6
Specification Value
Air Flow (CFM)2.4
BearingBall/Sleeve
Current (mA)90
Power (Watts)1.08
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.