40MHZ 2 Channel Oscilloscope with Built-in 5MHZ Function Generator
SK0404: 40MHZ 2 Channel Oscilloscope Built-in 5MHZ Function Generator
View Larger Image
Image is representative only
| Jameco Part no. 1536886 |
| Manufacturer |
SKMI/TAIWAN
|
| Manufacturer no. |
SK0404 |
Pricing & Availability
$649.95
| # of Unit |
Price |
| 1+ |
$649.95 |
| 5+ |
$609.95 |
40MHz 2-Channel Oscilloscope with Built-in 5MHz Function Generator
This oscilloscope has a built-in 5MHz function generator. Two instruments combined in one make it simpler to test and measure.
Features:
Oscilloscope: 6" rectangular high-resolution CRT Maximum input signal voltage: 400V (DC + AC peak) Maximum external voltage: 300V (DC + AC peak) Trigger Modes: Auto (free run), Normal, TV-V, TV-H Trigger Source: Ch.1, Ch.2, ALT, EXT, LINE Frequency Response 5mV/div to 5V/div: DC to 40MHz (-3dB) Frequency Response X5 magnification: DC to 10MHz (-3dB)Rise time: 8.8ns
Function Generator: Frequency: 0.5Hz - 5MHz in 6 steps, controlled by push switch Output waveforms: Sine, Square, Triangle Main output: 0.1 - 20Vp-p (No load), 0.05 - 10Vp-p (50Ω load) Synchronous output: TTL level output, rise time < 60ns, fanout > 20
Size: 15.7"L x 12.8"W x 5.2"H Weight: 23.8 lbs.
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.