Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

Extech 381676 Pen Multimeter with Non-Contact Voltage Detector

View 381676: Extech Pen Multimeter No. Of Functions: 5

381676: Extech Pen Multimeter No. Of Functions: 5

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 1537184
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 381676
Catalog 142 , page 120
Pricing & Availability

$44.99

# of Unit Price
1+ $44.99
5+ $39.95
  • Availability: Ship  today  

 Add to cart

Extech 381676 Pen Multimeter


Basic Test Functions:
  • No. of Functions: 5
  • Display Count: 2000
  • Resolution (max DC): 100 µ
  • DC Voltage Ranges (V): 200mV - 600V
  • AC Voltages Ranges (V): 200m - 600V
  • Resistance Ranges (Ω): 200 Ω - 20MΩ

    Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes

    Special Functions
  • Autorange: Yes
  • Analog Bargraph:
  • Non-contact voltage detection with visible and audible alarm
  • Auto Power off to conserve battery life
  • Overload and low battery indication
  • Complete test lead with alligator clips, two 1.50V AAA batteries, and carrying case

    Size (H"xW"xD"): 8.2 x 1.5 x 1.1

    Applications:
  • AC live circuit detection
  • Field service troubleshooting tool for AC/DC circuits
  • R&D and circuit board troubleshooting
  • Digital circuitry testing


    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Voltage Range (VDC)200m to 600
    Voltage Range (VAC)200m to 600
    Resistance Range (Ohms)200 to 20M
    Specification Value
    Functions5
    Display Count2000


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fluke 115 True RMS Multimeter

    Buy Now  $179.95


    Fluke 117 True RMS Digital Multimeter

    Buy Now  $199.95


    Fluke 179 Digital Multimeter with Built-in Thermometer

    Buy Now  $305.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.