Fan, 115VAC, 107 CFM, 120X120X38, Ball Bearings Bearings, Terminal, Ul/Cul/Ce, 230MA
AA1281UBAT-R: Fan 115VAC 107 CFM 120X120X38 Ball Bearings Terminal Ul/Cul/Ce
View Larger ImageImage is representative only
| Jameco Part no. 206309 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AA1281UBAT-R |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [18 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 115VAC
- Current: 230mA
- Air Flow: 107 CFM
- Noise: 48 dBA
- Size: 120 x 120 x 38mm
- Connection: Terminals
- Agency Approvals: UL/CUL/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Diameter (inches) | 1.5 |
| Size (WxHxD mm) | 120 x 120 x 38 |
| Air Flow (CFM) | 107 |
| Noise (dBA) | 48 |
| Bearing Type | BALL |
| Specification | Value |
|---|---|
| Termination Type | TERMINALS |
| Agency Approvals | UL/CUL/CE |
| Width (inches) | 4.68 |
| Height (inch) | 4.68 |
Report a problem
Suggest a product