Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

Fluke 117 True RMS Digital Multimeter

View FLUKE-117,2538815: Fluke 117 True RMS Digital Multimeter

FLUKE-117,2538815: Fluke 117 True RMS Digital Multimeter

View Larger Image
Image is representative only
Fluke Corporation
Jameco Part no. 1537336
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-117,2538815
Catalog 152 , page 156
Pricing & Availability

$209.95

# of Unit Price
1+ $209.95
5+ $199.95
  • Availability: Ship Today  

 Add to cart

Fluke 117 True RMS Digital Multimeter


Fluke Part No. 2538815

Basic Test Functions:
  • Manufacturer part No: Fluke 117
  • Type: Digital Multimeter
  • No. of Functions: 9
  • Display Count: 6000
  • Resolution (max DC): 100
  • DC Voltage Ranges (V): 600mV - 600V
  • AC Voltages Ranges (V): 600mV - 600V
  • DC Current Ranges (A): 6 - 10 (up to 20A for 30 seconds)
  • AC Current Ranges (A): 6 - 10 (up to 20A for 30 seconds)
  • Resistance Ranges (Ω): 600 - 40M
  • Capacitance Ranges (F):1000 - 9999
  • Frequency Ranges (Hz): 99.99 - 50k
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
Special Functions
  • Autorange: Yes
  • Analog Bargraph: Yes
  • True RMS: Yes
  • VoltAlert™ technology for non-contact voltage detection
  • AutoVolt automatic AC/DC voltage selection
  • Low input impedance: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • True-rms for accurate measurements on non-linear loads
Model includes the following:
  • 4 mm silicone test lead set
  • Holster
  • User manual
Size (H"xW"xD"): 6.3 x 3.3 x 1.9

Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Voltage Range (VDC)600m to 600
Voltage Range (VAC)600m to 600
DC Current Range (A)6 to 10
AC Current Range (A)6 to 10
Resistance Range (Ohms)600 to 40M
Specification Value
Display Count6000
Frequency Ranges (Hz)99.99 to 50k
Capacitance Ranges (uF)1000n to 9999u
True RMSYES


Report a problem
Suggest a product

RELATED PRODUCTS

Fluke 115 True RMS Multimeter

Buy Now  $189.95


Fluke 179 Digital Multimeter with Built-in Thermometer

Buy Now  $384.95


Fluke 87V/E Industrial Electrician Combo Kit

Buy Now  $599.99

Copyright ©2002 - 2016 Jameco. All Rights Reserved.