Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> BCD

Push Button Switch Binary Coded Decimal 10 Position 28 Volt DC -0.15 Amp (End Plate Part 26761)

View GPF311221-R: BCD (Binary Coded Decimal) Pushbutton Switch

GPF311221-R: BCD (Binary Coded Decimal) Pushbutton Switch

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 26789
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GPF311221-R
  RoHS compliant
Catalog 161 , page 68
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$5.09

# of Unit Price
1+ $5.09
10+ $4.59
100+ $4.09
  • Availability: Ship Today  

 Add to cart

BCD (Binary Coded Decimal) Pushbutton Switch


Features:
  • 10 positions
  • Contact resistance: 100,Ω max.
  • Gold-plated Beryllium Copper alloy
  • Front snap-tab mounting with end plates
  • Continuous load: 1A max.
  • Rating: 28VDC @ 0.15A
  • Character height: 0.19"
  • Size: 1.2"L x 0.3"W x 1.7"D

    Report a problem
    Suggest a product
  • Specification Value
    TypePushbutton
    Button ColorBlack
    Dimensions (inch)1.2L x 0.3W x 1.7D
    Terminal Type10 posistion pushbutton
    Specification Value
    Contact Rating0.15A @ 50VAC/28VDC
    Pins5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Switch Thumbwheel Binary Coded Decimal (BCD) 10 Position 28 Volt DC @ .15 Amp (End Plate Part 26771)

    Buy Now  $5.09

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.