Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, General Purpose

Diode Standard Recovery Rectifier 100 Volt 6A 2 Pin Case R-6 Tape and Reel

View 6A1-T: 6A 100V Silicon Rectifier Diode

6A1-T: 6A 100V Silicon Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 1538515
Manufacturer DIODES INC.
Manufacturer no. 6A1-T
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
500+ $0.25
2500+ $0.19
5000+ $0.17
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  6 Days ARO 

 Add to cart

6 A, 100 V, SILICON, RECTIFIER DIODE


6A1-T,RECTIFIER STANDARD RECOV
ERY NS, TSOP48

Report a problem
Suggest a product
Specification Value
Family6A1
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTape and Reel
Pin_Count2
Supplier_PackageCase R-6
Product Width9.1mm(Max)
Product Height9.1mm(Max)
Product Length9.1mm(Max)
Specification Value
Product TypeRectifier
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current6A@Ta=75C
Peak Forward Voltage0.9V
Peak Non-Repetitive Surge Current400A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.