Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

6A4 B, Rectifier Standard Recov ERY NS, TSOP48

View 6A4-B: Wire 6A Silicon Rectifier Diode

6A4-B: Wire 6A Silicon Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 1538558
Manufacturer DIODES INC.
Manufacturer no. 6A4-B
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.19
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  6 Wks ARO 

 Add to cart

6 A, SILICON, RECTIFIER DIODE


6A4-B,RECTIFIER STANDARD RECOV
ERY NS, TSOP48

Report a problem
Suggest a product
Specification Value
ApplicationGENERAL PURPOSE
JESD-30 CodeO-LALF-W2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormWIRE
Terminal PositionAXIAL
Number of Phases1
Package Body MaterialGLASS
Package ShapeROUND
Package StyleLONG FORM
Surface MountNO
Specification Value
Moisture Sensitivity Level1
TypeRECTIFIER DIODE
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED
Average Forward Current-Max (A)6
Non-rep Pk Forward Current-Max (A)400
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.