Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 60 Volt 5A 2 Pin SMC Tape and Reel

View B560C-13-F: B560C 5A 60V Silicon Rectifier Diode

B560C-13-F: B560C 5A 60V Silicon Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 1538961
Manufacturer DIODES INC.
Manufacturer no. B560C-13-F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
3000+ $0.75
15000+ $0.64
30000+ $0.58
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  2 Days ARO 

 Add to cart

5 A, 60 V, SILICON, RECTIFIER DIODE


B560C-13-F,SCHOTTKY RECTIFIER
SMC 5.0A 50V ROHS 5K

Report a problem
Suggest a product
Specification Value
FamilyB560C
Peak Non-Repetitive Surge Current100A
MountingSurface Mount
Peak Reverse Repetitive Voltage60V
Pin_Count2
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
TypeSchottky Diode
Product Length7.11mm(Max)
PackagingTape and Reel
Specification Value
Supplier_PackageSMC
Product Width6.22mm(Max)
Product Height2.42mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current5A
Peak Forward Voltage0.7V
Peak Reverse Current500uA


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.