Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

Motor Gear

View GH12-1926Y-F-R: 12VDC Reversible Plastic Gear Head Motor

GH12-1926Y-F-R: 12VDC Reversible Plastic Gear Head Motor


Image is representative only
Jameco Reliapro
Jameco Part no. 155863
Manufacturer   JAMECO RELIAPRO
Manufacturer no. GH12-1926Y-F-R
  RoHS compliant
Catalog 142 , page 83
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $20.95
25+ $19.95
  • Availability: Ship  today  

 Add to cart

12VDC Reversible Plastic Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.3A
  • Speed @ maximum efficiency: 70 RPM
  • Torque @ maximum efficiency: 1000 g-cm
  • Gear ratio: 60:1
  • Gear case size: 1.4" diameter x 0.7" length
  • Motor size: 1.3" diameter x 1.0" length
  • Shaft size: 0.24" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Terminal TypeSolder
    CategoryMotor Gear
    FamilyGH12-1926Y-F-R
    Current @ Max. Efficiency (mA)300
    MountingScrew
    Pin_Count2
    Product Height37mm
    Product Length44.5mm
    Product TypePower Misc
    Specification Value
    Product Width37mm
    Torque @ Max. Efficiency (g-cm)1000
    Speed @ Max. Efficiency (RPM)70
    Operating Range (VDC)4.5 - 12
    Gear Ratio60:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 1.0
    Shaft Size (Diameter x Length) (inch)0.24 x 0.70


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Motor Gear 12VDC 141mA

    Buy Now  $25.95


    12VDC 66mA Reversible Metal Gear Head Motor

    Buy Now  $23.95


    Motor Gear 12VDC 76mA

    Buy Now  $23.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.