Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

P

5 Volt 128KX8 85NS DIP-32 Static RAM

View 628128LP-85: SRAM 5V 128K X 8 85NS DIP-32 (Memory)

628128LP-85: SRAM 5V 128K X 8 85NS DIP-32 (Memory)

View Larger Image
Image is representative only
Jameco Part no. 103982
Manufacturer   MAJOR BRANDS
Manufacturer no. 628128LP-85
Catalog 151 , page 7
Learn more about Major Brands.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, 628128LP-85, SRAM, 5V, 128k x 8, 85ns, DIP-32


IC,SRAM,628128LP-85,5V,
128kx8,DIP-32,85ns

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

NVRAM NVSRAM Parallel 16K-Bit 5 Volt 24-Pin EDIP

Buy Now  $12.95


5101 Family 256 x 4-bit Static CMOS RAM

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.