Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor Mosfet P Channel 50 Volt 0.13 Amp 3 Pin SOT-23 Tape and Reel

View BSS84-7-F-T/R: BSS84 Mosfet P-Channel SOT-23 Rohs 30V 3KFOR More About Transistors

BSS84-7-F-T/R: BSS84 Mosfet P-Channel SOT-23 Rohs 30V 3KFOR More About Transistors


Image is representative only
Diodes Inc.
Jameco Part no. 1539462
Manufacturer DIODES INC.
Manufacturer no. BSS84-7-F-T/R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.066

# of Unit Price
3000000+ $0.066
NOTE:
  • • Order in multiples of 3,000,000
  • Availability:Ship  5 Wks ARO 

 Add to cart

Specification Value
FamilyBSS84
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current0.13A
Maximum Drain Source Resistance10Ohm@5V
Maximum Drain Source Voltage50V
CategorySmall Signal
Maximum Gate Source Voltage±20V
Typical Input Capacitance @ Vds45pF(Max)@25V
Typical Turn-Off Delay Time18ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Width1.4mm(Max)
Product Height1mm(Max)
Product Length3.05mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation300mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Mosfet Irfz44N To-220Abn-Channel 55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.