Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 600 Volt 4A 4 Pin GBU Tube

View GBU406: 4A 600V Silicon Bridge Rectifier Diode

GBU406: 4A 600V Silicon Bridge Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 1540391
Manufacturer DIODES INC.
Manufacturer no. GBU406
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.44
50+ $0.39
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE


GBU406,BRIDGE IN-LINE GPP GBU
4.0A 50V 0.5K

Report a problem
Suggest a product
Specification Value
FamilyGBU406
Peak Non-Repetitive Forward Surge Current150A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTube
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageGBU
ConfigurationSingle
Product Height18.8mm(Max)
Product Length22.3mm(Max)
Product Width3.56mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current4A
Peak Forward Voltage1V@2A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.55


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.