Diode Rectifier Bridge Single 600 Volt 4A 4-Pin GBU Tube

1540391

$0.49 ea


  • Part no.: 1540391
  • Manufacturer: DIODES INC.
  • Manufacturer no.: GBU406
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.44
50+ $0.40
NOTE:
  • • Order in multiples of 5
Diode Rectifier Bridge Single 600 Volt 4A 4-Pin Case GBU


GBU406,BRIDGE IN-LINE GPP GBU
4.0A 50V 0.5K

Report a problem
Suggest a product
Specification Value
FamilyGBU406
Peak Non-Repetitive Forward Surge Current150A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTube
MountingThrough Hole
Pin_Count4
Supplier_PackageGBU
ConfigurationSingle
Product Height18.8mm(Max)
Product Length22.3mm(Max)
Product Width3.56mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current4A
Peak Forward Voltage1V@2A


Report a problem
Suggest a product