Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 600 Volt 2A 4 Pin KBP

View KBP206G: 2A 600V Silicon Bridge Rectifier Diode

KBP206G: 2A 600V Silicon Bridge Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 1540480
Manufacturer DIODES INC.
Manufacturer no. KBP206G
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
35+ $0.35
175+ $0.27
350+ $0.24
NOTE:
  • • Order in multiples of 35
  • Availability:Ship  9 Wks ARO 

 Add to cart

2 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE


KBP206G,BRIDGE IN-LINE GPP KBP
2.0A 50V 100PCS

Report a problem
Suggest a product
Specification Value
FamilyKBP206G
Peak Non-Repetitive Forward Surge Current65A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count4
Supplier_PackageKBP
Specification Value
ConfigurationSingle
Product Height13.4mm
Product Length14.75mm
Product Width0.64mm
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current2A
Peak Forward Voltage1.1V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.