Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

Electromechanical Relay Double Pole, Double Throw 10A 12 Volt 120OHM

View KRPA-11DG-12: General Purpose Blade and Octal Relay

KRPA-11DG-12: General Purpose Blade and Octal Relay


Image is representative only
Potter & Brumfield/Tyco (P&B)
Jameco Part no. 282378
Manufacturer POTTER & BRUMFIELD/TYCO (P&B)
Manufacturer no. KRPA-11DG-12
  RoHS compliant
Catalog 151 , page 73
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $15.95
50+ $14.95
  • Availability:Ship  1 Days ARO 

 Add to cart

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 12VDC
  • Contact rating: 10A @ 240VAC
  • Coil Resistance: 120Ω
  • Coil current: 100mA
  • Silver-Cadmium Oxide
  • No lamp
  • Standard mating socket: P/N (282132)
  • DIN rail mating socket: P/N (282159)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Relay ConstructionNon-Latching
    Coil Current100mA
    Coil Resistance120Ohm
    Contact ArrangementDPDT
    DC Coil Voltage12V
    Coil Voltage (V)12
    Maximum Pick-Up Voltage9VDC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature70°C
    MountingSocket
    Termination Style8-Pin Circular Plug
    Specification Value
    Coil Current (mA)100
    Pin Count8
    Package TypeDust Cover
    Product Depth35.71mm
    Product Length35.71mm
    Product TypeElectromechanical Relay
    Maximum Current Rating10A
    Maximum AC Voltage Rating240V
    Coil Resistance (ohms)120
    FamilyKRPA
    TypeGeneral Purpose Relay


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Electromechanical Relay Double Pole, Double Throw 15A 120VAC 3.9KOhm

    Buy Now  $12.95


    Electromechanical Relay Double Pole, Double Throw 15A 12 Volt 160Ohm

    Buy Now  $12.95


    General Purpose Blade and Octal Relay DPDT 120VAC 122mA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.