Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

Diode Transient Voltage Suppressor Dual/Single Uni Directional /Bi Directional 3 Volt 24W 3 Pin SOT-23 Tape and Reel

View MMBZ5V6AL-7-F: MMBZ5V6AL Protection TVS Dual Common Angle Two Part Board Connector

MMBZ5V6AL-7-F: MMBZ5V6AL Protection TVS Dual Common Angle Two Part Board Connector

View Larger Image
Image is representative only
Diodes Inc.
Jameco Part no. 1540990
Manufacturer DIODES INC.
Manufacturer no. MMBZ5V6AL-7-F
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.048

# of Unit Price
3000+ $0.048
15000+ $0.046
30000+ $0.043
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  5 Days ARO 

 Add to cart

PROTECTION TVS DUAL COMMON ANGLE TWO PART BOARD CONNECTOR


MMBZ5V6AL-7-F,PROTECTION TVS D
UAL COMMON ANGLE TWO PART BOAR

Report a problem
Suggest a product
Specification Value
FamilyMMBZ5V6AL
Minimum Breakdown Voltage5.32V
Peak Pulse Power Dissipation24W
Test Current20mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Width1.4mm(Max)
ConfigurationDual|Single
Specification Value
Product Height1mm(Max)
Product Length3.05mm(Max)
Product TypeTVS
ESD ProtectionYes
Number of Elements per Chip2
Direction TypeUni-Directional|Bi-Directional
Maximum Clamping Voltage8V
Maximum Peak Pulse Current3A
Maximum Reverse Leakage Current5uA
Maximum Reverse Stand-off Voltage3V


Report a problem
Suggest a product

RELATED PRODUCTS

1500 Watt 150 Volt Transient Voltage Supressor (TVS) Diode DO-201

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.