DC Fan Ball 12 Volt 0.11A 1.32W 7000RPM 3.7CFM 22.5dB Flange Mount

$3.49 ea


  • Part no.: 1928134
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0312HB-D50
Pricing
# of units Price
1+ $3.49
10+ $2.95
50+ $2.75
100+ $2.49
500+ $2.25

12 Volt 30mm DC Brushless Fan

Features

  • Bearing Type: Ball
  • Rated Voltage: 12 VDC
  • Current: 110 mA
  • Air Flow: 3.7 CFM
  • Noise: 22.5 dBA
  • Size: 30 x 30 x 15mm
  • Connection Leads: Two 3" leads with connection
  • Agency Approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)30
    Width (mm)30
    Height (mm)15
    Air Flow (CFM)3.7
    BearingBall
    Current (mA)110
    Power (Watts)1.3
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)22.5
    Connection (Leads)3" with connector


    Report a problem
    Suggest a product