Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.18" (30mm)

DC Fan Ball 12 Volt 0.11A 1.32W 7000RPM 3.7CFM 22.5DB Flange Mount

View AD0312HB-D50: DC Brushless Tubeaxial Fan Bearing Type: Ball

AD0312HB-D50: DC Brushless Tubeaxial Fan Bearing Type: Ball

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 1928134
Manufacturer ADDA INC
Manufacturer no. AD0312HB-D50
Catalog 142 , page 87
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $2.95
500+ $2.49
  • Availability: Ship  today  

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 110mA
  • Air Flow: 4.2 CFM
  • Noise: 22.5 dBA
  • Size: 30 x 30 x 15mm
  • Connection Leads: Two 3" leads with connection
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)22.5
Connection (Leads)Two 3" w/ connector
Length (mm)30
Width (mm)30
Height (mm)15
Specification Value
Air Flow (CFM)4.2
BearingBall
Current (mA)110
Power (Watts)1.3
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.