Cable Ribbon 50 Conductor Gray 28AWG 100 Feet Flat

$89.95 ea


  • Part no.: 644172
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 171-50-100
  • RoHS Compliant
Pricing
# of units Price
1+ $89.95
5+ $79.95
25+ $74.95

50 Conductor Gray Flat Ribbon Cable - 100 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 50 conductors
  • 100 feet



    Report a problem
    Suggest a product
  • Specification Value
    Mounting TypeBOARD
    Additional FeatureLOW PROFILE
    Wire Cross Section (mm2)1.5
    Fastening MethodSCREW
    Number of Decks1
    Number of Rows1
    Number of Ways2
    TypeFlat Ribbon Cable
    Rated Current (A)10
    Rated Voltage (V)300
    Safety ApprovalUL; VDE; CSA
    Terminal Block TypeMODULAR
    Wire Gauge (AWG)28
    Number of Conductors50
    Cable Length (feet)100
    Cable Pitch0.05"


    Report a problem
    Suggest a product